Schneider Electric TM2AMI2HT

"Schneider Electric TM2AMI2HT Square D ANLG 10V 4-20MA EXPN,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11R1924 1 Buy Now »
USD
305.49 293.41 284.78 284.78 284.78
Steven Engineering
TM2AMI2HT 9 Buy Now »
USD
271.95 271.95 271.95 271.95 271.95
Omnical
276971336 Yes ··
EUR
173.54 173.54 173.54 173.54 173.54
Allied Electronics
70251773 0 ··
USD
303.07 303.07 303.07 303.07 303.07
Crescent Electric Supply Co
401537 Yes ··
USD
269.74 269.74 269.74 269.74 269.74
Farnell
2523355 1 Buy Now »
GBP
460.46 442.25 429.25 429.25 429.25
element14 APAC
2523355 1 Buy Now »
SGD
445.30 408.35 408.35 408.35 408.35
RS Components
6741912 5 Buy Now »
GBP
161.94 161.94 161.94 161.94 161.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SCHNEIDER-ELECTRIC-TM2AMI2HT 99 Buy Now »
USD
176.56 176.52 176.44 176.44 176.44

Descriptions

Schneider EXPANSION, ANA 2 IN, 0-10V, 4-20MA
Steven Engineering
ANALOGUE INPUT MODULE, 40mA, 24VDC
element14 APAC
ANALOGUE INPUT MODULE, 40mA, 24VDC
Newark
EXPANSION MODULE, ANALOG, 2 IN, 0-10V, 4-20MA, Modicon
Allied Electronics
ANALOGUE INPUT MODULE, 40mA, 24VDC
Farnell
Twido expansion i/p module 2i/p
RS Components
Twido expansion i/p module,2i/p Series: Twido;Type: Analogue Input Module;Voltage: 24V dc;Inputs: 2 Analogue;Number of Analogue I/O: 2/0;PLCs
TodayComponents
"Schneider Electric TM2AMI2HT Square D ANLG 10V 4-20MA EXPN,"
Crescent Electric Supply Co
Schneider Electric Telemecanique - TM2AMI2HT
Omnical

Technical Specifications

Size-Length 70 mm
Current Rating 40 mA
RoHS Compliant
Voltage Rating (DC) 24 V

Documents

Newark
Datasheet 2 pages
Datasheet 5 pages
Datasheet 5 pages
Datasheet 4 pages
TodayComponents
Datasheet 8 pages 7 years ago

Images

Alternate Names

SCHNEIDER TM2AMI2HT
SCHNEIDOR ELECTRIC TM2AMI2HT
SCHNEIDER ELECTRIC BV TM2AMI2HT
SCHNEID TM2AMI2HT
SCHNEIDER ELECTRIC / SAREL TM2AMI2HT
Schneider Electric GmbH TM2AMI2HT
SCHNEIDER ELCTRIC/MAGNECRAFT TM2AMI2HT
Schneider Electric Thorsman (Schneider Electric) TM2AMI2HT
SCHNDR TM2AMI2HT
Schneider Electric Merten (Schneider Electric) TM2AMI2HT
Schneider Electric Merlin Gerin (Schneider Electric) TM2AMI2HT
Schneider Electric Telemecanique (Schneider Electric) TM2AMI2HT
Schneider Electric Ritto (Schneider Electric) TM2AMI2HT
SE RELAYS TM2AMI2HT
SCHNEIDER ELECT TM2AMI2HT
SCHNEIDER ELECTRIC / TELE TM2AMI2HT
Schneider Electric Sarel (Schneider Electric) TM2AMI2HT
SCHNEIDER ELECTRIC USA INC TM2AMI2HT
SCHNEIDER ELECTRIC IT USA INC TM2AMI2HT
SE RELAYS LLC TM2AMI2HT
Schneider Electric STAGO (Schneider Electric) TM2AMI2HT
Schneider Electric Square D (Schneider Electric) TM2AMI2HT
Schneider-Telemacanique TM2AMI2HT
SCHNEIDER ELECTRIC USA MSD TM2AMI2HT

Search for other parts like TM2 »