HIROSE ELECTRIC TM11R-5N2-88(50)

Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45, Socket
Current Rating500 mA
DirectionDown
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Voltage Rating125 V
Dimensions
Depth17.25 mm
Length21.35 mm
Width16.15 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11R-5N2-88(50).

Newark
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-38.46%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM11R-5N2-88(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM11R-5N2-88(50) provided by its distributors.

Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5
Modular Connectors / Ethernet Connectors 10P F MODULR PLG EMI R/A GANGED TYPE T/H
Emi-Protected Modular Jacks |Hirose(Hrs) TM11R-5N2-88(50)
French Electronic Distributor since 1988
CONN MOD JACK 8P8C R/A SHIELDED

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM11R5N28850

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45, Socket
Current Rating500 mA
DirectionDown
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Voltage Rating125 V
Dimensions
Depth17.25 mm
Length21.35 mm
Width16.15 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11R-5N2-88(50).

Newark
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant