HIROSE ELECTRIC TM11R-5LF-88(50)

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 8 Terminal 1 Port ; 2222668650

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeRJ45, Socket
Current Rating500 mA
DirectionDown
GenderFemale
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingShielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth17.6 mm
Length14.6 mm
Pitch2.03 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11R-5LF-88(50).

Newark
Datasheet4 pages17 years ago
Sager Electronics
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM11R-5LF-88(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM11R-5LF-88(50) provided by its distributors.

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 8 Terminal 1 Port ;2222668650
Modular Connectors / Ethernet Connectors 8P F MODULAR PLG EMI BRD MNT THROUGH HOLE
EMI Compatible Modular Jack (Right Angle Dip Type) (HIROSE ELECTRIC)
Emi-Protected Modular Jacks |Hirose(Hrs) TM11R-5LF-88(50)
French Electronic Distributor since 1988
CONN MOD JACK 8P8C R/A SHIELDED
JACK, THT, RJ45, R/A, EMI, 8P8C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeRJ45, Socket
Current Rating500 mA
DirectionDown
GenderFemale
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingShielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth17.6 mm
Length14.6 mm
Pitch2.03 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11R-5LF-88(50).

Newark
Datasheet4 pages17 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant