HIROSE ELECTRIC TM11R-3C-88(50)

Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port ; 2222133950

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45, Socket
Current Rating500 mA
DirectionUser Selectable
GenderFemale
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth14.7 mm
Length15.2 mm
Pitch2.03 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11R-3C-88(50).

element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet4 pages17 years ago
Sager Electronics
Datasheet1 page6 years ago

Inventory History

3 month trend:
+5.11%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM11R-3C-88(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM11R-3C-88(50) provided by its distributors.

Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port ;2222133950
Modular Connectors / Ethernet Connectors 8P F MODULAR PLG EMI STRAIGHT BLACK T/H
8 Position Single Port Straight Shielded Through-Hole Modular Jack
EMI Compatible Modular Jack (Straight Dip Type) (HIROSE ELECTRIC)
Emi-Protected Modular Jacks |Hirose(Hrs) TM11R-3C-88(50)
CONN MOD JACK 8P8C VERT SHIELDED
JACK, THT, RJ45, STRAIGHT, 8P8C
RJ45 SKT 8WAY 8PIN VERT SHIELD
JACK, THT, RJ45, STRAIGHT, 8P8C; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mount;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM11R3C8850

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45, Socket
Current Rating500 mA
DirectionUser Selectable
GenderFemale
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth14.7 mm
Length15.2 mm
Pitch2.03 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11R-3C-88(50).

element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet4 pages17 years ago
Sager Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant