HIROSE ELECTRIC TM11AP-88P

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port ; 2222780600

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPC
MountCable
Number of Pins8
Technical
Connector TypePlug
Current Rating500 mA
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
OrientationStraight
TerminationCrimp
Voltage Rating125 V
Wire/Cable TypeRound
Dimensions
Length30.2006 mm
Wire Gauge (Max)27 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11AP-88P.

TME
Datasheet4 pages17 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-9.55%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM11AP-88P.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM11AP-88P provided by its distributors.

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port ;2222780600
8 CONTACT(S) MALE STRAIGHT TELECOM AND DATACOM CONNECTOR CRIMP PLUG
Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI BEIGE COVER
Modular Plug for EMI Compatible Wire Cables (HIROSE ELECTRIC)
Emi-Protected Modular Plugs |Hirose(Hrs) TM11AP-88P
Modular Plug RJ45 8P8C Cable IDC Shielded TZB510

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM11AP88P

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPC
MountCable
Number of Pins8
Technical
Connector TypePlug
Current Rating500 mA
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
OrientationStraight
TerminationCrimp
Voltage Rating125 V
Wire/Cable TypeRound
Dimensions
Length30.2006 mm
Wire Gauge (Max)27 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11AP-88P.

TME
Datasheet4 pages17 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant