HIROSE ELECTRIC TM11AP-88P(03)

Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI STRT COVER BLACK
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPC
MountCable
Number of Pins8
Technical
Connector TypePlug
Number of Contacts8
OrientationStraight
TerminationCrimp
Wire/Cable TypeRound
Dimensions
Length30.2006 mm
Wire Gauge (Max)27 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11AP-88P(03).

Sager Electronics
Datasheet1 page9 years ago
Datasheet4 pages17 years ago
TME
Datasheet1 page6 years ago

Inventory History

3 month trend:
-12.77%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM11AP-88P(03).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM11AP-88P(03) provided by its distributors.

Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI STRT COVER BLACK
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port
Modular Plug for EMI Compatible Wire Cables (HIROSE ELECTRIC)
MOD CONN, RJ45 PLUG, 8P8C, 1PORT, CABLE ROHS COMPLIANT: YES

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPC
MountCable
Number of Pins8
Technical
Connector TypePlug
Number of Contacts8
OrientationStraight
TerminationCrimp
Wire/Cable TypeRound
Dimensions
Length30.2006 mm
Wire Gauge (Max)27 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11AP-88P(03).

Sager Electronics
Datasheet1 page9 years ago
Datasheet4 pages17 years ago
TME
Datasheet1 page6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant