HIROSE ELECTRIC TM-6-DC

Connector Accessories Modular Connector 6 POS Dust Cover Natural

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Technical
GenderMale
Number of Ports1
Number of Positions6
ShieldingUnshielded
Dimensions
Height8.5 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM-6-DC.

Future Electronics
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-68.62%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM-6-DC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM-6-DC provided by its distributors.

Connector Accessories Modular Connector 6 POS Dust Cover Natural
Modular Connectors / Ethernet Connectors Modular 6 POS Dust C over Natural
Module Connector Dust Cover (HIROSE ELECTRIC)
6 Position Modular Jack Natural Color Dust Cap
CONN DUST CAP FOR 6 POS MOD JACK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM6DC

Technical Specifications

Physical
ColorNatural
Technical
GenderMale
Number of Ports1
Number of Positions6
ShieldingUnshielded
Dimensions
Height8.5 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM-6-DC.

Future Electronics
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant