Omron TLW5E25M

Flat Prox W/5M Cable |Omron Industrial Automation TLW5E25M

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageModule
Number of Pins3
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Current15 mA
Operating Supply Voltage24 V
Response Frequency300 Hz
Sensing Distance5.0038 mm
Sensing MethodInductive
ShieldingShielded
TerminationCable Leads
Dimensions
Length50 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron TLW5E25M.

Related Parts

Descriptions

Descriptions of Omron TLW5E25M provided by its distributors.

Flat Prox W/5M Cable |Omron Industrial Automation TLW5E25M
SENSOR PROX INDUCT 5MM IP67 MOD
FLAT PROX W5M CABLE TLW5E25M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-W5E2-5M

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageModule
Number of Pins3
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Current15 mA
Operating Supply Voltage24 V
Response Frequency300 Hz
Sensing Distance5.0038 mm
Sensing MethodInductive
ShieldingShielded
TerminationCable Leads
Dimensions
Length50 mm

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
RoHSCompliant