Samtec TLW-134-05-G-S

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts34
Number of Positions34
Number of Rows1
TerminationSolder
Dimensions
Contact Mating Length2.667 mm
Height1.52 mm
Length86.4 mm
Pitch2.54 mm
Width2.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec TLW-134-05-G-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page9 years ago
Newark
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago

Inventory History

3 month trend:
-24.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TLW-134-05-G-S.

Related Parts

Descriptions

Descriptions of Samtec TLW-134-05-G-S provided by its distributors.

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
".100"" Low Profile Terminal Strip"
CONN HEADER VERT 34POS 2.54MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts34
Number of Positions34
Number of Rows1
TerminationSolder
Dimensions
Contact Mating Length2.667 mm
Height1.52 mm
Length86.4 mm
Pitch2.54 mm
Width2.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec TLW-134-05-G-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page9 years ago
Newark
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant