Texas Instruments TLVH432BCDBZR

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High70 °C
Cathode Current100 µA
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current80 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage1.227 V
Number of Channels1
Number of Outputs1
Output Current70 mA
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH432BCDBZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet51 pages9 years ago
Datasheet51 pages9 years ago
Datasheet55 pages16 years ago
Technical Drawing2 pages19 years ago
SHENGYU ELECTRONICS
Datasheet57 pages1 year ago
Newark
Datasheet48 pages9 years ago
Datasheet47 pages9 years ago
Datasheet47 pages13 years ago
Datasheet47 pages13 years ago
Datasheet47 pages14 years ago
Datasheet46 pages14 years ago
Arrow Electronics
Datasheet49 pages11 years ago
iiiC
Datasheet49 pages11 years ago
Mouser
Datasheet57 pages16 years ago
DigiKey
Datasheet39 pages18 years ago

Inventory History

3 month trend:
-10.45%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.403
$ 0.403
Stock
406,835
462,917
462,917
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
1.24 V
1.24 V
Max Output Voltage
-
18 V
18 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TLVH432BCDBZR provided by its distributors.

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
0.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
1-OUTPUT THREE TERM VOLTAGE REFERENCE 1.24 V PDSO3
Voltage References Lo-Vtg Adj Precision Shunt Regulator
EAR99 TLVH432 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) voltage reference device 100muA 20V 0C~70C TA ±0.5%
IC VREF SHUNT ADJ 0.5% SOT23-3
TLVH432B 0.5% ACCURACY LOW-VOLTA
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High70 °C
Cathode Current100 µA
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current80 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage1.227 V
Number of Channels1
Number of Outputs1
Output Current70 mA
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH432BCDBZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet51 pages9 years ago
Datasheet51 pages9 years ago
Datasheet55 pages16 years ago
Technical Drawing2 pages19 years ago
SHENGYU ELECTRONICS
Datasheet57 pages1 year ago
Newark
Datasheet48 pages9 years ago
Datasheet47 pages9 years ago
Datasheet47 pages13 years ago
Datasheet47 pages13 years ago
Datasheet47 pages14 years ago
Datasheet46 pages14 years ago
Arrow Electronics
Datasheet49 pages11 years ago
iiiC
Datasheet49 pages11 years ago
Mouser
Datasheet57 pages16 years ago
DigiKey
Datasheet39 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago