Texas Instruments TLVH431QDBZRG4

V-Ref Adjustable 1.24V to 18V 70mA 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Cathode Current100 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current80 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current70 mA
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance1.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431QDBZRG4.

Texas Instruments
Datasheet55 pages16 years ago
Datasheet2 pages17 years ago
Newark
Datasheet47 pages13 years ago
Datasheet47 pages13 years ago
Datasheet47 pages14 years ago
Datasheet46 pages14 years ago
Mouser
Datasheet57 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.347
$ 0.347
Stock
3,199
941,778
941,778
Authorized Distributors
0
4
4
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
1.24 V
1.24 V
Max Output Voltage
18 V
18 V
18 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLVH431QDBZRG4.

Descriptions

Descriptions of Texas Instruments TLVH431QDBZRG4 provided by its distributors.

V-Ref Adjustable 1.24V to 18V 70mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
Low-Voltage Adjustable Precision Shunt Regulator 3-SOT-23 -40 to 125
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Cathode Current100 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current80 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current70 mA
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance1.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431QDBZRG4.

Texas Instruments
Datasheet55 pages16 years ago
Datasheet2 pages17 years ago
Newark
Datasheet47 pages13 years ago
Datasheet47 pages13 years ago
Datasheet47 pages14 years ago
Datasheet46 pages14 years ago
Mouser
Datasheet57 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago