Texas Instruments TLVH431ILPE3

1.5% Low-Voltage Wide-Operating Current Adjustable Precision Shunt Regulator 3-TO-92 -40 to 85

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current100 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current80 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Output Current70 mA
Output TypeAdjustable
Output Voltage18 V
PackagingBulk
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance1.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431ILPE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet51 pages9 years ago
Datasheet51 pages9 years ago
Technical Drawing3 pages10 years ago
Datasheet55 pages16 years ago
Datasheet2 pages17 years ago
Arrow Electronics
Datasheet49 pages11 years ago
Mouser
Datasheet57 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.71
$ 0.71
Stock
113,757
265,683
265,683
Authorized Distributors
1
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Related Parts

Descriptions

Descriptions of Texas Instruments TLVH431ILPE3 provided by its distributors.

1.5% Low-Voltage Wide-Operating Current Adjustable Precision Shunt Regulator 3-TO-92 -40 to 85
V-Ref Adjustable 1.24V to 18V 70mA 3-Pin TO-92 Bulk
Voltage Reference; Supply Voltage Min:1.24V; Termination Type:Through Hole; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current100 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current80 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Output Current70 mA
Output TypeAdjustable
Output Voltage18 V
PackagingBulk
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance1.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431ILPE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet51 pages9 years ago
Datasheet51 pages9 years ago
Technical Drawing3 pages10 years ago
Datasheet55 pages16 years ago
Datasheet2 pages17 years ago
Arrow Electronics
Datasheet49 pages11 years ago
Mouser
Datasheet57 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago