Texas Instruments TLV73333PDBVT

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Accuracy1 %
Dropout Voltage122 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current300 mA
Max Supply Voltage5.5 V
Min Current Limit360 mA
Min Input Voltage1.4 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Output Voltage3.3 V
Nominal Supply Current34 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)28 dB
Quiescent Current60 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73333PDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Datasheet32 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages9 years ago
Augswan
Datasheet37 pages2 years ago
Newark
Datasheet34 pages7 years ago
Datasheet32 pages9 years ago
Farnell
Datasheet34 pages8 years ago
element14 APAC
Datasheet32 pages9 years ago
Arrow.cn
Datasheet36 pages7 years ago

Inventory History

3 month trend:
-8.60%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.074
$ 0.074
Stock
1,495,259
2,046,436
2,046,436
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Min Input Voltage
1.4 V
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
1 %
1 %
1 %
Dropout Voltage
122 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
28 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73333PDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV73333PDBVT provided by its distributors.

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
IC REG LINEAR 3.3V 300MA SOT23-5
TEXAS INSTRUMENTS TLV73333PDBVTFixed LDO Voltage Regulator, 1.4V to 5.5V, 122mV Dropout, 3.3Vout, 300mAout, SOT-23-5
Fixed Positive LDO Regulator, 3.3V, 0.27V Dropout, PDSO5
TLV73333 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 125mV 1.45mm 300mA -40C~125C TJ
LDO VOLT REG, 0.3A, 3.3V, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 1.4V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cou
Ldo Volt Reg, 0.3A, 3.3V, Sot-23-5; Output Type:Fixed; Input Voltage Min:1.4V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV73333PDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV73333PDBVT .

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Accuracy1 %
Dropout Voltage122 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current300 mA
Max Supply Voltage5.5 V
Min Current Limit360 mA
Min Input Voltage1.4 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Output Voltage3.3 V
Nominal Supply Current34 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)28 dB
Quiescent Current60 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73333PDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Datasheet32 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages9 years ago
Augswan
Datasheet37 pages2 years ago
Newark
Datasheet34 pages7 years ago
Datasheet32 pages9 years ago
Farnell
Datasheet34 pages8 years ago
element14 APAC
Datasheet32 pages9 years ago
Arrow.cn
Datasheet36 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago