Texas Instruments TLV71211DBVR

LDO Regulator Pos 1.1V 0.3A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage260 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage1.1 V
Max Power Dissipation500 mW
Min Current Limit320 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.1 V
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage1.1 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Quiescent Current35 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71211DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet24 pages11 years ago
Augswan
Datasheet27 pages2 years ago

Inventory History

3 month trend:
-6.78%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.54
$ 0.54
Stock
1,193,352
167,853
167,853
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.1 V
1.1 V
1.1 V
Max Output Voltage
1.1 V
1.1 V
1.1 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
260 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV71211DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV71211DBVR provided by its distributors.

LDO Regulator Pos 1.1V 0.3A 5-Pin SOT-23 T/R
Ldo, Fixed, 1.1V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV71211DBVR
IC REG LINEAR 1.1V 300MA SOT23-5
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Voltage Regulators 300mA,Low IQ,Low VOUT,LDO Reg
TLV71211 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 260mV 1.45mm 300mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage260 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage1.1 V
Max Power Dissipation500 mW
Min Current Limit320 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.1 V
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage1.1 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Quiescent Current35 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71211DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet24 pages11 years ago
Augswan
Datasheet27 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago