Texas Instruments TLV7113330DDSER

LDO Regulator Pos 3.3V3V 0.2A/0.2A 6-Pin WSON T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageWFDFN
Number of Pins6
Technical
Accuracy2 %
Current - Output 1200 mA
Current - Output 2200 mA
Dropout Voltage140 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Power Dissipation585 mW
Min Current Limit220 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Outputs2
Number of Regulators2
Output Current200 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2 %
PackagingTape & Reel
PolarityPositive
Quiescent Current110 µA
Voltage - Output 13.3 V
Voltage - Output 23 V
Dimensions
Height800 µm
Length1.5 mm
Thickness750 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7113330DDSER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet32 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages18 years ago
Augswan
Datasheet34 pages2 years ago
Newark
Datasheet29 pages12 years ago
Farnell
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-18.83%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.526
$ 0.526
Stock
760,486
174,123
174,123
Authorized Distributors
4
4
4
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
6
6
6
Number of Outputs
2
2
2
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
140 mV
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV7113330DDSER.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV7113330DDSER provided by its distributors.

LDO Regulator Pos 3.3V3V 0.2A/0.2A 6-Pin WSON T/R
TLV7113330 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 140mV 800mum 200mA 585mW
LDO, DUAL, 3.3V / 3V, 2%, 6WSON; Primary Input Voltage:5.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:150mV; No. of Pins:6; Output Current:200mA; Voltage Regulator Case Style:WSON; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:7113330; Input Voltage Max:5.5V; Input Voltage Min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageWFDFN
Number of Pins6
Technical
Accuracy2 %
Current - Output 1200 mA
Current - Output 2200 mA
Dropout Voltage140 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Power Dissipation585 mW
Min Current Limit220 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Outputs2
Number of Regulators2
Output Current200 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2 %
PackagingTape & Reel
PolarityPositive
Quiescent Current110 µA
Voltage - Output 13.3 V
Voltage - Output 23 V
Dimensions
Height800 µm
Length1.5 mm
Thickness750 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7113330DDSER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet32 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages18 years ago
Augswan
Datasheet34 pages2 years ago
Newark
Datasheet29 pages12 years ago
Farnell
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago