Texas Instruments TLV70218DBVT

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage220 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage1.8 V
Max Power Dissipation500 mW
Min Current Limit320 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy0.5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Power Rating500 mW
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70218DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Augswan
Datasheet35 pages2 years ago
Newark
Datasheet33 pages6 years ago
Datasheet31 pages9 years ago
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet35 pages2 years ago
Upverter
Datasheet31 pages8 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
Arrow Electronics
Datasheet27 pages11 years ago

Inventory History

3 month trend:
-1.56%

Alternate Parts

Price @ 1000
$ 0.425
$ 0.157
$ 0.157
Stock
2,158,155
1,941,560
1,941,560
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV70218DBVT provided by its distributors.

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R
IC REG LINEAR 1.8V 300MA SOT23-5
TLV70218 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 220mV 1.45mm 300mA 500mW
LDO, FIXED, 1.8V, 300MA, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
Ldo, Fixed, 1.8V, 300Ma, Sot-23-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70218DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70218DBVT .

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage220 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage1.8 V
Max Power Dissipation500 mW
Min Current Limit320 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy0.5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Power Rating500 mW
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70218DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Augswan
Datasheet35 pages2 years ago
Newark
Datasheet33 pages6 years ago
Datasheet31 pages9 years ago
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet35 pages2 years ago
Upverter
Datasheet31 pages8 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
Arrow Electronics
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago