Texas Instruments TLV61220DBVR

0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Efficiency95 %
Max Duty Cycle90 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage700 mV
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage700 mV
Nominal Supply Current5.5 µA
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape (CT)
Quiescent Current5 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV61220DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages11 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet24 pages8 years ago
Datasheet20 pages11 years ago
LCSC
Datasheet25 pages2 years ago
Arrow.cn
Datasheet25 pages7 years ago
Newark
Datasheet20 pages10 years ago
Datasheet20 pages10 years ago

Inventory History

3 month trend:
-40.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV61220DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV61220DBVR provided by its distributors.

0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO6
boost converterType Adjustable 1.8V~5.5V 0.7V~5.5V 220mA SOT-23-6 DC-DC Converters ROHS
Voltage Regulators - Switching Regulators Low Input Vltg Step-UP Converter
TLV61220 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 1.2V 1.6mm 220mA Switch 2MHz
DC-DC CONV, BOOST, SOT-23-6; Topologie: Boost (Elévateur); Tension, entrée min.: 700mV; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 6Broche(
Dc-Dc Conv, Boost, Sot-23-6; Topology:Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:200Ma; Output Voltage Min:1.8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV61220DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV61220DBVR .
  • TLV61220DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Efficiency95 %
Max Duty Cycle90 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage700 mV
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage700 mV
Nominal Supply Current5.5 µA
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape (CT)
Quiescent Current5 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV61220DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages11 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet24 pages8 years ago
Datasheet20 pages11 years ago
LCSC
Datasheet25 pages2 years ago
Arrow.cn
Datasheet25 pages7 years ago
Newark
Datasheet20 pages10 years ago
Datasheet20 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago