Texas Instruments TLV5638MDREP

Enhanced Product 12-Bit, 1 Us Serial Input Dual Dac, Pgrmable Int. Ref., Settling Time 8-SOIC -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Conversion Rate233 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)6 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.3 mA
Number of Bits12
Number of Channels2
Number of Converters2
Number of DAC Channels2
Output TypeVoltage
PackagingDigi-Reel®
Power Consumption4.5 mW
Resolution1.5 B
Sampling Rate233 ksps
Settling Time1 µs
Signal to Noise Ratio (SNR)74 dB
Spurious-free dynamic range (SFDR)72 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5638MDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages18 years ago
Arrow Electronics
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages3 years ago
Newark
Datasheet21 pages8 years ago
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-71.94%

Alternate Parts

Price @ 1000
$ 15.38
$ 10.41
$ 10.41
Stock
424,857
652,354
652,354
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5638MDREP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV5638MDREP provided by its distributors.

Enhanced Product 12-Bit, 1 Us Serial Input Dual Dac, Pgrmable Int. Ref., Settling Time 8-SOIC -55 to 125
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC T/R
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 233KSPS, SOIC-8, FULL REEL
Converters - Digital to Analog (DAC) Mil Enhance 12B,1 us Ser Input Dual

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Conversion Rate233 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)6 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.3 mA
Number of Bits12
Number of Channels2
Number of Converters2
Number of DAC Channels2
Output TypeVoltage
PackagingDigi-Reel®
Power Consumption4.5 mW
Resolution1.5 B
Sampling Rate233 ksps
Settling Time1 µs
Signal to Noise Ratio (SNR)74 dB
Spurious-free dynamic range (SFDR)72 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5638MDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages18 years ago
Arrow Electronics
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages3 years ago
Newark
Datasheet21 pages8 years ago
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago