Texas Instruments TLV5628IDWRG4

8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Conversion Rate45 ksps
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation12 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4 mA
Number of Bits8
Number of Channels8
Number of Converters8
Number of DAC Channels8
Operating Supply Voltage3.3 V
Output TypeVoltage
PackagingTape and Reel
Power Consumption12 mW
Resolution1 B
Sampling Rate45 ksps
Settling Time10 µs
Supply TypeSingle
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5628IDWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet18 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.22
$ 4.22
Stock
36,720
468,266
468,266
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5628IDWRG4.

Descriptions

Descriptions of Texas Instruments TLV5628IDWRG4 provided by its distributors.

8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC
OCTAL SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDSO16
DAC 8-CH Resistor-String 8-bit 16-Pin SOIC T/R
Converters - Digital to Analog (DAC) 8-Bit, 10 us Octal DAC Serial Input
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:10µs; Update Rate:0.045MSPS; No. of DACs:8; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Conversion Rate45 ksps
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation12 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4 mA
Number of Bits8
Number of Channels8
Number of Converters8
Number of DAC Channels8
Operating Supply Voltage3.3 V
Output TypeVoltage
PackagingTape and Reel
Power Consumption12 mW
Resolution1 B
Sampling Rate45 ksps
Settling Time10 µs
Supply TypeSingle
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5628IDWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago