Texas Instruments TLV5627CDRG4

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-TLV5627CDRG4Contact
>1wk
TLV5627CDRG4Contact
>1wk

Technical Specifications

Physical
Case/PackageD
Number of Pins16
Weight155.100241 mg
Technical
Conversion Rate107 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation7 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.5 mA
Number of Bits8
Number of Channels4
Number of Converters4
Number of DAC Channels4
Output TypeVoltage
Power Consumption3 mW
Resolution1 B
Sampling Rate107 ksps
Settling Time2.5 µs
Signal to Noise Ratio (SNR)57 dB
Spurious-free dynamic range (SFDR)60 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627CDRG4.

Newark
Datasheet23 pages14 years ago
Mouser
Datasheet23 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.047
$ 3.164
$ 4.1
$ 4.56
Stock
1
93,175
530,513
317,716
37,141
Authorized Distributors
0
6
2
4
1
Case/Package
D
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
Number of Bits
8
8
8
8
8
Settling Time
2.5 µs
2.5 µs
2.5 µs
2.5 µs
2.5 µs
Interface
SPI, Serial
SPI
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Unipolar
-
Unipolar
Unipolar
Number of DAC Channels
4
4
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5627CDRG4.

Descriptions

Descriptions of Texas Instruments TLV5627CDRG4 provided by its distributors.

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC 0 to 70
DAC 4-CH Resistor-String 8-bit 16-Pin SOIC T/R
D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO16
Converters - Digital to Analog (DAC) 8-Bit, 3us Quad DAC, Serial Input
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:2.5µs; Update Rate:0.107MSPS; No. of DACs:4; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins16
Weight155.100241 mg
Technical
Conversion Rate107 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation7 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.5 mA
Number of Bits8
Number of Channels4
Number of Converters4
Number of DAC Channels4
Output TypeVoltage
Power Consumption3 mW
Resolution1 B
Sampling Rate107 ksps
Settling Time2.5 µs
Signal to Noise Ratio (SNR)57 dB
Spurious-free dynamic range (SFDR)60 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627CDRG4.

Newark
Datasheet23 pages14 years ago
Mouser
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago