Texas Instruments TLV5619IDWG4

12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Weight537.308512 mg
Technical
Conversion Rate1 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation8 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.6 mA
Number of Bits12
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingRail/Tube
Power Consumption4.3 mW
Resolution1.5 B
Sampling Rate480 ksps
Settling Time1 µs
Signal to Noise Ratio (SNR)78 dB
Spurious-free dynamic range (SFDR)72 dB
Supply TypeSingle
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5619IDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet30 pages22 years ago
Mouser
Datasheet22 pages16 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago

Alternate Parts

Price @ 1000
$ 8.739
$ 8.739
Stock
26,872
54,118
54,118
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5619IDWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV5619IDWG4 provided by its distributors.

12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
DAC 1-CH Resistor-String 12-bit 20-Pin SOIC Tube
Converters - Digital to Analog (DAC) 12-Bit, Sngl Channel DAC
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:1MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Weight537.308512 mg
Technical
Conversion Rate1 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation8 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.6 mA
Number of Bits12
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingRail/Tube
Power Consumption4.3 mW
Resolution1.5 B
Sampling Rate480 ksps
Settling Time1 µs
Signal to Noise Ratio (SNR)78 dB
Spurious-free dynamic range (SFDR)72 dB
Supply TypeSingle
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5619IDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet30 pages22 years ago
Mouser
Datasheet22 pages16 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago