Texas Instruments TLV5613CPWG4

12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-TLV5613CPWG4Contact
>1wk
TLV5613CPWG4Contact
>1wk

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight78.187985 mg
Technical
Conversion Rate286 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation4.2 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.6 mA
Number of Bits12
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingRail/Tube
Power Consumption1.2 mW
Resolution1.5 B
Sampling Rate286 ksps
Settling Time1 µs
Signal to Noise Ratio (SNR)78 dB
Spurious-free dynamic range (SFDR)72 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5613CPWG4.

Mouser
Datasheet25 pages16 years ago
Texas Instruments
Datasheet23 pages12 years ago

Alternate Parts

Price @ 1000
$ 5.603
$ 3.12
$ 5.38
$ 3.23
Stock
1
316,830
352,073
98,761
24,073
Authorized Distributors
0
3
1
2
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
20
20
Number of Bits
12
12
12
12
12
Settling Time
1 µs
1 µs
1 µs
1 µs
3.5 µs
Interface
Parallel
Parallel
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
-
-
-
Number of DAC Channels
1
1
1
1
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5613CPWG4.

Descriptions

Descriptions of Texas Instruments TLV5613CPWG4 provided by its distributors.

12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP 0 to 70
DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP Tube
Converters - Digital to Analog (DAC) 12-Bit DAC, Parallel Voltage Out
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.286MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight78.187985 mg
Technical
Conversion Rate286 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation4.2 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.6 mA
Number of Bits12
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingRail/Tube
Power Consumption1.2 mW
Resolution1.5 B
Sampling Rate286 ksps
Settling Time1 µs
Signal to Noise Ratio (SNR)78 dB
Spurious-free dynamic range (SFDR)72 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5613CPWG4.

Mouser
Datasheet25 pages16 years ago
Texas Instruments
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago