Texas Instruments TLV5608IPWRG4

2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight78.187985 mg
Technical
Conversion Rate283 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation18 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current16 mA
Number of Bits10
Number of Channels8
Number of Converters8
Number of DAC Channels8
Output TypeVoltage
PackagingTape and Reel
Power Consumption18 mW
Resolution1.25 B
Sampling Rate283 ksps
Schedule B8542390000
Settling Time1 µs
Supply TypeAnalog, Digital
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5608IPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages23 years ago
Mouser
Datasheet20 pages16 years ago
iiiC
Datasheet22 pages11 years ago

Alternate Parts

Price @ 1000
$ 9.41
$ 9.41
Stock
297,988
479,509
479,509
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5608IPWRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV5608IPWRG4 provided by its distributors.

2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP T/R
Converters - Digital to Analog (DAC) 2.7V to 5.5V 10-Bit 8-Ch Ser
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:1µs; Update Rate:0.283MSPS; No. of DACs:8; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight78.187985 mg
Technical
Conversion Rate283 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation18 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current16 mA
Number of Bits10
Number of Channels8
Number of Converters8
Number of DAC Channels8
Output TypeVoltage
PackagingTape and Reel
Power Consumption18 mW
Resolution1.25 B
Sampling Rate283 ksps
Schedule B8542390000
Settling Time1 µs
Supply TypeAnalog, Digital
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5608IPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages23 years ago
Mouser
Datasheet20 pages16 years ago
iiiC
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago