Texas Instruments TLV5606IDGKRG4

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP -40 to 85
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight23.303308 mg
Technical
Conversion Rate102 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape & Reel (TR)
Resolution1.25 B
Sampling Rate102 ksps
Settling Time3 µs
Signal to Noise Ratio (SNR)62 dB
Spurious-free dynamic range (SFDR)68 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5606IDGKRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages17 years ago
Mouser
Datasheet26 pages16 years ago
iiiC
Datasheet27 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 3.15
$ 3.15
Stock
252,399
460,746
460,746
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
3 µs
20 µs
20 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5606IDGKRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV5606IDGKRG4 provided by its distributors.

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP -40 to 85
DAC 1-CH Resistor-String 10-bit 8-Pin VSSOP T/R
SERIAL INPUT LOADING 9 us SETTLING TIME 10-BIT DAC PDSO8
Converters - Digital to Analog (DAC) 10-Bit, 3 or 9 us DAC, Serial Input

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight23.303308 mg
Technical
Conversion Rate102 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape & Reel (TR)
Resolution1.25 B
Sampling Rate102 ksps
Settling Time3 µs
Signal to Noise Ratio (SNR)62 dB
Spurious-free dynamic range (SFDR)68 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5606IDGKRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages17 years ago
Mouser
Datasheet26 pages16 years ago
iiiC
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago