Texas Instruments TLV5606CDR

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Conversion Rate102 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current900 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape and Reel
Resolution1.25 B
Sampling Rate102 ksps
Settling Time3 µs
Signal to Noise Ratio (SNR)62 dB
Spurious-free dynamic range (SFDR)68 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5606CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet26 pages16 years ago

Inventory History

3 month trend:
-81.64%

Alternate Parts

Price @ 1000
$ 1.97
$ 3.095
$ 3.095
Stock
259,381
308,539
308,539
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5606CDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV5606CDR provided by its distributors.

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC T/R
Converters - Digital to Analog (DAC) 10-Bit, 3 or 9 us DAC, Serial Input
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:3µs; Update Rate:0.102MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Conversion Rate102 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current900 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape and Reel
Resolution1.25 B
Sampling Rate102 ksps
Settling Time3 µs
Signal to Noise Ratio (SNR)62 dB
Spurious-free dynamic range (SFDR)68 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5606CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago