Diodes Inc. TLV431AFTA

V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Ambient Temperature Range High125 °C
Cathode Current100 µA
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Nominal Input Voltage18 V
Number of Outputs1
Output Current15 mA
Output TypeAdjustable
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Reference Voltage18 V
Schedule B8542390000
Tolerance1 %
Dimensions
Height1.1 mm
Length3.04 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. TLV431AFTA.

Augswan
Datasheet14 pages8 years ago
Future Electronics
Datasheet14 pages13 years ago
Datasheet14 pages11 years ago
element14 APAC
Datasheet16 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
TME
Datasheet14 pages8 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. TLV431AFTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. TLV431AFTA provided by its distributors.

V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
EAR99 TLV431 Tape & Reel (TR) 2011 voltage reference device 100muA 20V -40C~125C TA ±1%
Voltage Reference 1.24V 1% Adj. SOT23 | Diodes Inc TLV431AFTA
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3
TLV431 Series 1.24 ± 1 % Adjustable Cost Effective Shunt Regulator - SOT-23-3
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TLV431 Series; Reference Voltage: 1.24V to 18V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Styl

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431AFTA.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Ambient Temperature Range High125 °C
Cathode Current100 µA
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Nominal Input Voltage18 V
Number of Outputs1
Output Current15 mA
Output TypeAdjustable
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Reference Voltage18 V
Schedule B8542390000
Tolerance1 %
Dimensions
Height1.1 mm
Length3.04 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. TLV431AFTA.

Augswan
Datasheet14 pages8 years ago
Future Electronics
Datasheet14 pages13 years ago
Datasheet14 pages11 years ago
element14 APAC
Datasheet16 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
TME
Datasheet14 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago