Texas Instruments TLV320DAC3100IRHBT

Stereo audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
InterfaceI2C, Serial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of ADC Channels0
Number of Analog Inputs2
Number of Analog Outputs4
Number of Bits32
Number of DAC Channels2
PackagingTape & Reel (TR)
Power Consumption13 mW
Resolution3 B
Sampling Rate192 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC3100IRHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet98 pages11 years ago
Datasheet97 pages12 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet98 pages9 years ago
Farnell
Datasheet109 pages7 years ago
Datasheet70 pages9 years ago
SHENGYU ELECTRONICS
Datasheet111 pages3 years ago
Arrow Electronics
Datasheet97 pages12 years ago

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 1.6
$ 1.2
Stock
1,061,728
1,205,590
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
-
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.1 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320DAC3100IRHBT.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320DAC3100IRHBT provided by its distributors.

Stereo audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
Stereo Audio DAC 192ksps 24bit 32-Pin VQFN EP T/R
DAC, 32BIT, 192KSPS, VQFN-32; Résolution (Bits): 32bit; Taux d'échantillonnage: 192kSPS; Interface de données: I2C; Gamme de tension d'alimentation: 2.7V à 3.6V; Type de boîtier CAN / CNA: VQFN; Nombre de broches: 32Broche(s);
DAC, 32BIT, 192KSPS, VQFN-32; Resolution (Bits):32bit; Sampling Rate:192kSPS; Data Interface:I2C; Supply Voltage Range:2.7V to 3.6V; ADC / DAC Case Style:VQFN; No. of Pins:32Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
InterfaceI2C, Serial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of ADC Channels0
Number of Analog Inputs2
Number of Analog Outputs4
Number of Bits32
Number of DAC Channels2
PackagingTape & Reel (TR)
Power Consumption13 mW
Resolution3 B
Sampling Rate192 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC3100IRHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet98 pages11 years ago
Datasheet97 pages12 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet98 pages9 years ago
Farnell
Datasheet109 pages7 years ago
Datasheet70 pages9 years ago
SHENGYU ELECTRONICS
Datasheet111 pages3 years ago
Arrow Electronics
Datasheet97 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago