Texas Instruments TLV320AIC3101IRHBT

Low-Power Stereo Codec with 6 Inputs, 6 Outputs, Speaker/HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins32
Weight72.206235 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Output Power500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs6
Number of Analog Outputs6
Number of D/A Converters2
Number of DAC Channels2
PackagingCut Tape (CT)
Power Consumption14 mW
Resolution3 B
Sampling Rate96 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3101IRHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet98 pages9 years ago
Datasheet94 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet58 pages16 years ago
Mouser
Datasheet95 pages16 years ago
Newark
Datasheet98 pages7 years ago
Datasheet94 pages11 years ago
Datasheet95 pages10 years ago
LCSC
Datasheet99 pages3 years ago
iiiC
Datasheet94 pages11 years ago
Farnell
Datasheet94 pages12 years ago

Inventory History

3 month trend:
+0.20%

Alternate Parts

Price @ 1000
$ 3.497
$ 2.031
$ 2.031
Stock
1,363,243
750,323
750,323
Authorized Distributors
5
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3101IRHBT.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC3101IRHBT provided by its distributors.

Low-Power Stereo Codec with 6 Inputs, 6 Outputs, Speaker/HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85
Codec, Ster, Aud, 24 Bit, 32Vqfn; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96Ksps; Audio Ic Case Style:Qfn; No. Of Pins:32Pins; No. Of Inputrohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3101IRHBT
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
CODEC, STER, AUD, 24 BIT, 32VQFN; Type de CODEC audio: Stéréo; Nombre de CAN: 2; Nombre de CNA: 2; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 96kSPS; Type de boîtie

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC3101IRHBT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins32
Weight72.206235 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Output Power500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs6
Number of Analog Outputs6
Number of D/A Converters2
Number of DAC Channels2
PackagingCut Tape (CT)
Power Consumption14 mW
Resolution3 B
Sampling Rate96 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3101IRHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet98 pages9 years ago
Datasheet94 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet58 pages16 years ago
Mouser
Datasheet95 pages16 years ago
Newark
Datasheet98 pages7 years ago
Datasheet94 pages11 years ago
Datasheet95 pages10 years ago
LCSC
Datasheet99 pages3 years ago
iiiC
Datasheet94 pages11 years ago
Farnell
Datasheet94 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago