Texas Instruments TLV320AIC3100IRHBT

Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins32
Weight72.206235 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Output Power2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs3
Number of Analog Outputs3
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.6 V
PackagingTape and Reel
Power Consumption13 mW
Resolution4 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)91 dB
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3100IRHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet127 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet130 pages9 years ago
Datasheet129 pages10 years ago
Arrow Electronics
Datasheet129 pages11 years ago
element14 APAC
Datasheet130 pages7 years ago
SHENGYU ELECTRONICS
Datasheet134 pages1 year ago
iiiC
Datasheet129 pages11 years ago

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 3.225
$ 1.774
$ 1.774
Stock
3,896,231
4,066,843
4,066,843
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3100IRHBT.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC3100IRHBT provided by its distributors.

Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
AUDIO CODEC, 32BIT, 192KSPS, QFN-32; Type de CODEC audio: Stéréo; Nombre de CAN: 1; Nombre de CNA: 2; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 192kSPS; Type de bo
Audio Codec, 32Bit, 192Ksps, Qfn-32; Audio Codec Type:Stereo; No. Of Adcs:1; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192Ksps; Audio Ic Case Style:Qfn; No. Of Pins:32Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3100IRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins32
Weight72.206235 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Output Power2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs3
Number of Analog Outputs3
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.6 V
PackagingTape and Reel
Power Consumption13 mW
Resolution4 B
Sampling Rate192 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)91 dB
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3100IRHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet127 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet130 pages9 years ago
Datasheet129 pages10 years ago
Arrow Electronics
Datasheet129 pages11 years ago
element14 APAC
Datasheet130 pages7 years ago
SHENGYU ELECTRONICS
Datasheet134 pages1 year ago
iiiC
Datasheet129 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago