Texas Instruments TLV320AIC24KIPFB

Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight137.410139 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters2
Number of ADC Channels1
Number of Analog Inputs5
Number of Analog Outputs3
Number of Bits16
Number of Channels2
Number of D/A Converters2
Number of DAC Channels1
PackagingBulk
Power Consumption20 mW
Resolution2 B
Sampling Rate26 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)84 dB
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC24KIPFB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages24 years ago
element14 APAC
Datasheet56 pages9 years ago
Mouser
Datasheet55 pages16 years ago
Farnell
Datasheet56 pages10 years ago
Datasheet56 pages8 years ago
SHENGYU ELECTRONICS
Datasheet54 pages2 years ago
iiiC
Datasheet56 pages11 years ago
Jameco
Datasheet57 pages15 years ago
DigiKey
Datasheet52 pages18 years ago

Inventory History

3 month trend:
-1.99%

Alternate Parts

Price @ 1000
$ 3.963
$ 3.4
$ 2.72
Stock
147,489
344,765
55,910
Authorized Distributors
5
3
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC24KIPFB.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC24KIPFB provided by its distributors.

Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
Audio Codec, 16Bit, 26Ksps, Tqfp-48; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:26Ksps; Audio Ic Case Style:Tqfp; No. Of Pins:48Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC24KIPFB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC24KIPFB.

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight137.410139 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters2
Number of ADC Channels1
Number of Analog Inputs5
Number of Analog Outputs3
Number of Bits16
Number of Channels2
Number of D/A Converters2
Number of DAC Channels1
PackagingBulk
Power Consumption20 mW
Resolution2 B
Sampling Rate26 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)84 dB
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC24KIPFB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages24 years ago
element14 APAC
Datasheet56 pages9 years ago
Mouser
Datasheet55 pages16 years ago
Farnell
Datasheet56 pages10 years ago
Datasheet56 pages8 years ago
SHENGYU ELECTRONICS
Datasheet54 pages2 years ago
iiiC
Datasheet56 pages11 years ago
Jameco
Datasheet57 pages15 years ago
DigiKey
Datasheet52 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago