Texas Instruments TLV320AIC23BZQE

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70
NRND

Technical Specifications

Physical
Case/PackageBGA
Number of Pins80
Weight53.693997 mg
Technical
Interface2-Wire, I2C, SPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage1.42 V
Number of A/D Converters2
Number of ADC Channels1
Number of Analog Inputs3
Number of Analog Outputs4
Number of D/A Converters2
Number of DAC Channels1
Power Consumption23 mW
Resolution4 B
Sampling Rate96 ksps
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BZQE.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet54 pages12 years ago
Datasheet54 pages14 years ago
Datasheet54 pages14 years ago
Datasheet54 pages15 years ago
Mouser
Datasheet53 pages16 years ago
Augswan
Datasheet53 pages3 years ago
Newark
Datasheet55 pages8 years ago
Datasheet56 pages11 years ago
iiiC
Datasheet54 pages11 years ago
Arrow Electronics
Datasheet54 pages12 years ago
Jameco
Datasheet54 pages15 years ago
Sierra IC
Datasheet44 pages20 years ago

Inventory History

3 month trend:
+0.12%

Alternate Parts

Price @ 1000
$ 4.9
$ 5.05
$ 5.05
Stock
607,693
263,750
263,750
Authorized Distributors
1
1
1
Case/Package
BGA
-
-
Number of Pins
80
80
80
Number of Channels
-
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23BZQE.

Descriptions

Descriptions of Texas Instruments TLV320AIC23BZQE provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR Tray
Tray EAR99 Last Time Buy Tin/Silver/Copper (Sn/Ag/Cu) codec 90dB 1.42V 53.693997mg 23mW
Converters - Digital to Analog (DAC) Lo-Pwr, Highly Integrated Codec
IC, AUDIO CODEC, 24BIT, 96KHZ, BGA-80
French Electronic Distributor since 1988
ERRATA WAIVER REQ PRIOR TO SHIPMENT<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins80
Weight53.693997 mg
Technical
Interface2-Wire, I2C, SPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage1.42 V
Number of A/D Converters2
Number of ADC Channels1
Number of Analog Inputs3
Number of Analog Outputs4
Number of D/A Converters2
Number of DAC Channels1
Power Consumption23 mW
Resolution4 B
Sampling Rate96 ksps
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BZQE.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet54 pages12 years ago
Datasheet54 pages14 years ago
Datasheet54 pages14 years ago
Datasheet54 pages15 years ago
Mouser
Datasheet53 pages16 years ago
Augswan
Datasheet53 pages3 years ago
Newark
Datasheet55 pages8 years ago
Datasheet56 pages11 years ago
iiiC
Datasheet54 pages11 years ago
Arrow Electronics
Datasheet54 pages12 years ago
Jameco
Datasheet54 pages15 years ago
Sierra IC
Datasheet44 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago