Texas Instruments TLV320AIC23BGQE

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70
NRND

Technical Specifications

Physical
Number of Pins80
Weight50.207005 mg
Technical
Ambient Temperature Range High70 °C
Interface2-Wire, SPI
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage1.42 V
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs3
Number of Analog Outputs4
Number of Bits24
Number of Channels2
Number of D/A Converters1
Number of DAC Channels1
Power Consumption23 mW
Resolution4 B
Sampling Rate96 ksps
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BGQE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet54 pages12 years ago
Datasheet54 pages14 years ago
Datasheet54 pages14 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages18 years ago
Mouser
Datasheet53 pages16 years ago
Augswan
Datasheet53 pages3 years ago
Sierra IC
Datasheet44 pages20 years ago
Newark
Datasheet55 pages8 years ago
element14 APAC
Datasheet56 pages9 years ago
Datasheet56 pages9 years ago
Datasheet56 pages10 years ago
Factory Futures
Datasheet56 pages11 years ago
iiiC
Datasheet54 pages11 years ago
Upverter
Technical Drawing43 pages24 years ago

Inventory History

3 month trend:
+9.01%

Alternate Parts

Price @ 1000
$ 5.05
$ 4.9
$ 4.9
Stock
249,214
598,619
598,619
Authorized Distributors
1
1
1
Case/Package
-
BGA
BGA
Number of Pins
80
80
80
Number of Channels
2
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23BGQE.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC23BGQE provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR Tray
IC, SM CODEC, STEREO; SVHC:No SVHC (19-Dec-2011); No. of Pins:80; Operating Temperature Range:-10°C to +70°C; Package / Case:BGA; Resolution (Bits):24bit; Sample Rate:96KSPS; Supply Current:24mA; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins80
Weight50.207005 mg
Technical
Ambient Temperature Range High70 °C
Interface2-Wire, SPI
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage1.42 V
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs3
Number of Analog Outputs4
Number of Bits24
Number of Channels2
Number of D/A Converters1
Number of DAC Channels1
Power Consumption23 mW
Resolution4 B
Sampling Rate96 ksps
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BGQE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet54 pages12 years ago
Datasheet54 pages14 years ago
Datasheet54 pages14 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages18 years ago
Mouser
Datasheet53 pages16 years ago
Augswan
Datasheet53 pages3 years ago
Sierra IC
Datasheet44 pages20 years ago
Newark
Datasheet55 pages8 years ago
element14 APAC
Datasheet56 pages9 years ago
Datasheet56 pages9 years ago
Datasheet56 pages10 years ago
Factory Futures
Datasheet56 pages11 years ago
iiiC
Datasheet54 pages11 years ago
Upverter
Technical Drawing43 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago