Texas Instruments TLV320AIC1103PBSR

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins32
Weight72.801575 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of ADC Channels1
Number of D/A Converters1
PackagingCut Tape (CT)
Power Consumption16 mW
Resolution1.875 B
Sampling Rate8 ksps
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1103PBSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages18 years ago
Mouser
Datasheet34 pages16 years ago
Augswan
Datasheet32 pages2 years ago
Newark
Datasheet33 pages8 years ago
Datasheet33 pages11 years ago
iiiC
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago
Sierra IC
Datasheet31 pages22 years ago

Inventory History

3 month trend:
-6.63%

Alternate Parts

Price @ 1000
$ 4.42
$ 5.004
$ 5.004
Stock
405,699
376,204
376,204
Authorized Distributors
3
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC1103PBSR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC1103PBSR provided by its distributors.

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5)
Audio Codec 1ADC / 1DAC 15-Bit 32-Pin TQFP T/R
Cut Tape (CT) EAR99 Active TLV320AIC1103 codec 15b 2.7V 72.801575mg 16mW
Audio Codec, 15Bit, 8Khz, Tqfp-32, Full Reel
Codecs - Voice Band 18-Bit Univ Bus Trncvr W/3-St Otpt
IC PCM CODEC 15-BIT 2.7V 32-TQFP
TLV320AIC1103 PROGRAMMABLE PCM C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins32
Weight72.801575 mg
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of ADC Channels1
Number of D/A Converters1
PackagingCut Tape (CT)
Power Consumption16 mW
Resolution1.875 B
Sampling Rate8 ksps
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1103PBSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages18 years ago
Mouser
Datasheet34 pages16 years ago
Augswan
Datasheet32 pages2 years ago
Newark
Datasheet33 pages8 years ago
Datasheet33 pages11 years ago
iiiC
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago
Sierra IC
Datasheet31 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago