Texas Instruments TLV320AIC10CPFB

General Purpose Audio Codec 1ADC / 1DAC Ch Automotive 48-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight137.410139 mg
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs2
Number of Analog Outputs1
Number of Bits16
Number of Channels1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3.6 V
Power Consumption39 mW
Resolution2 B
Sampling Rate22 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC10CPFB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet55 pages22 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet57 pages15 years ago
Sierra IC
Datasheet54 pages22 years ago
Augswan
Datasheet57 pages2 years ago
Jameco
Datasheet56 pages16 years ago
iiiC
Datasheet57 pages0 years ago

Inventory History

3 month trend:
-46.21%

Alternate Parts

Price @ 1000
$ 3.93
$ 4.48
$ 4.48
Stock
330,620
510,855
510,855
Authorized Distributors
4
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC10CPFB.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC10CPFB provided by its distributors.

General Purpose Audio Codec 1ADC / 1DAC Ch Automotive 48-Pin TQFP Tray
Tray EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 3V 137.410139mg 39mW
serial TQFP-48(7x7) Audio Interface ICs ROHS
Low-Power Mono Voice Band CODEC 48-TQFP 0 to 70
Audio Codec 1 Analog to Digital Converter 1 Digital to Analog Converter 16-Bit 48-Pin Thin Quad Flatpack Tray
AUDIO CODEC, 16 BIT, 22KHZ, TQFP-48
Codecs - Voice Band 16-Bit 22-KSPS DSP Codec
SPECIALTY CONSUMER CIRCUIT PQFP48
IC 16-BIT GP DSP CODEC 48-TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight137.410139 mg
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs2
Number of Analog Outputs1
Number of Bits16
Number of Channels1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3.6 V
Power Consumption39 mW
Resolution2 B
Sampling Rate22 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC10CPFB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet55 pages22 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet57 pages15 years ago
Sierra IC
Datasheet54 pages22 years ago
Augswan
Datasheet57 pages2 years ago
Jameco
Datasheet56 pages16 years ago
iiiC
Datasheet57 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago