Texas Instruments TLV2785IDR

Quad 1.8V RRIO, 8MHz Amplifier with Shutdown 16-SOIC -40 to 125

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current3.08 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current650 µA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape & Reel
Power Dissipation1.09 W
Slew Rate4.3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2785IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages16 years ago
iiiC
Datasheet43 pages11 years ago
Arrow Electronics
Datasheet43 pages12 years ago
DigiKey
Datasheet28 pages19 years ago
Sierra IC
Datasheet36 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.71
$ 2.3
$ 2.3
Stock
279,521
78,775
78,775
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
4.3 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA
650 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2785IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2785IDR provided by its distributors.

Quad 1.8V RRIO, 8MHz Amplifier with Shutdown 16-SOIC -40 to 125
OP Amp Quad GP R-R I/O ±1.8V/3.6V 16-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:16 ;RoHS Compliant: Yes
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range (-40oC to 125oC) while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 t,A of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from(+-1.8 V supplies down to +-0.9 V) two rechargable cells. The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT-23 (singles), MSOP (duals), and TSSOP(quads).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current3.08 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current650 µA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape & Reel
Power Dissipation1.09 W
Slew Rate4.3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2785IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages16 years ago
iiiC
Datasheet43 pages11 years ago
Arrow Electronics
Datasheet43 pages12 years ago
DigiKey
Datasheet28 pages19 years ago
Sierra IC
Datasheet36 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago