Texas Instruments TLV2782AIDG4

Dual 1.8V RRIO, 8MHz Amplifier 8-SOIC -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current1.54 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current650 µA
Output Current23 mA
Output Current per Channel23 mA
Power Dissipation710 mW
Slew Rate4.3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2782AIDG4.

Texas Instruments
Datasheet35 pages16 years ago
Newark
Datasheet44 pages10 years ago
Upverter
Datasheet43 pages11 years ago
iiiC
Datasheet43 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.545
$ 1.55
Stock
1
77,021
599,598
Authorized Distributors
0
2
1
Case/Package
D
SOIC
D
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.3 V/µs
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA
650 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2782AIDG4.

Descriptions

Descriptions of Texas Instruments TLV2782AIDG4 provided by its distributors.

Dual 1.8V RRIO, 8MHz Amplifier 8-SOIC -40 to 125
OP Amp Dual GP R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current1.54 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current650 µA
Output Current23 mA
Output Current per Channel23 mA
Power Dissipation710 mW
Slew Rate4.3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2782AIDG4.

Texas Instruments
Datasheet35 pages16 years ago
Newark
Datasheet44 pages10 years ago
Upverter
Datasheet43 pages11 years ago
iiiC
Datasheet43 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago