Texas Instruments TLV2781IDR

Single, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current770 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current650 µA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape & Reel
Power Dissipation710 mW
Slew Rate4.3 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2781IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages16 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
Upverter
Datasheet44 pages6 years ago
iiiC
Datasheet43 pages11 years ago
Arrow Electronics
Datasheet43 pages12 years ago
DigiKey
Datasheet28 pages19 years ago
Sierra IC
Datasheet36 pages23 years ago

Inventory History

3 month trend:
-71.69%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.682
$ 0.832
Stock
278,185
335,583
26,789
Authorized Distributors
3
2
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4.3 V/µs
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA
650 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2781IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2781IDR provided by its distributors.

Single, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC T/R
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8 ;RoHS Compliant: Yes
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range (-40oC to 125oC) while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 t,A of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from(+-1.8 V supplies down to +-0.9 V) two rechargable cells. The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT-23 (singles), MSOP (duals), and TSSOP(quads).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current770 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current650 µA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape & Reel
Power Dissipation710 mW
Slew Rate4.3 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2781IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages16 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
Upverter
Datasheet44 pages6 years ago
iiiC
Datasheet43 pages11 years ago
Arrow Electronics
Datasheet43 pages12 years ago
DigiKey
Datasheet28 pages19 years ago
Sierra IC
Datasheet36 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago