Texas Instruments TLV2781CDBVTG4

Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 5-Pin SOT-23 T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current770 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current650 µA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape & Reel
Power Dissipation385 mW
Slew Rate4.3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2781CDBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages16 years ago
Upverter
Datasheet44 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.667
$ 0.667
Stock
41,367
491,178
491,178
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
4.3 V/µs
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA
650 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2781CDBVTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2781CDBVTG4 provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 5-Pin SOT-23 T/R
Single 1.8V IO, 8MHz Amplifier 5-SOT-23 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current770 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current650 µA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape & Reel
Power Dissipation385 mW
Slew Rate4.3 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2781CDBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages16 years ago
Upverter
Datasheet44 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago