Texas Instruments TLV2774CDRG4

Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 14-SOIC 0 to 70
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins14
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2.5 mV
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.1 MHz
Nominal Supply Current8 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Dissipation725 mW
Slew Rate10.5 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2774CDRG4.

Texas Instruments
Datasheet64 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet74 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.915
$ 1.915
Stock
44
261,664
261,664
Authorized Distributors
0
3
3
Case/Package
D
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10.5 V/µs
10.5 V/µs
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2774CDRG4.

Descriptions

Descriptions of Texas Instruments TLV2774CDRG4 provided by its distributors.

Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 14-SOIC 0 to 70
OP Amp Quad GP R-R O/P ±3V/6V 14-Pin SOIC T/R
RoHS Compliant EAR99 Tape and Reel COMMERCIAL op amp amplifier circuit 8.65mm 0.0001muA 2.5mV 4800kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins14
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2.5 mV
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.1 MHz
Nominal Supply Current8 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Dissipation725 mW
Slew Rate10.5 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2774CDRG4.

Texas Instruments
Datasheet64 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet74 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago