Texas Instruments TLV2773IDRG4

Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 14-SOIC -40 to 125
In Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage3 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.1 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Slew Rate10.5 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2773IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet64 pages16 years ago
Datasheet16 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
Stock
57,367
97,079
97,079
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
10.5 V/µs
10.5 V/µs
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
700 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2773IDRG4.

Descriptions

Descriptions of Texas Instruments TLV2773IDRG4 provided by its distributors.

Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 14-SOIC -40 to 125
Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 14-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage3 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.1 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Slew Rate10.5 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2773IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet64 pages16 years ago
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago