Texas Instruments TLV2772AQDR

Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)360 µV
Max Dual Supply Voltage3 V
Max I/O Voltage1.6 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product4.8 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Slew Rate9 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772AQDR.

Texas Instruments
Datasheet64 pages16 years ago
Datasheet3 pages22 years ago
Augswan
Datasheet77 pages1 year ago
iiiC
Datasheet73 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.299
$ 2.45
$ 2.14
$ 1.36
Stock
406,663
782,450
261,304
65,348
86,967
Authorized Distributors
0
4
2
1
1
Case/Package
D
SOIC
SOIC
SOIC
D
Number of Pins
8
8
8
8
8
Number of Circuits
2
2
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
360 µV
1.6 mV
1.6 mV
1.6 mV
360 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2772AQDR.

Descriptions

Descriptions of Texas Instruments TLV2772AQDR provided by its distributors.

Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
OP Amp Dual GP R-R O/P ±3V/6V 8-Pin SOIC T/R
MOSFET N-CH 600V 20A ISOPLUS247
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)360 µV
Max Dual Supply Voltage3 V
Max I/O Voltage1.6 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product4.8 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Slew Rate9 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772AQDR.

Texas Instruments
Datasheet64 pages16 years ago
Datasheet3 pages22 years ago
Augswan
Datasheet77 pages1 year ago
iiiC
Datasheet73 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago