Texas Instruments TLV2770IDGKRG4

Single 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 8-VSSOP -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage3 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.1 MHz
Nominal Supply Current2 mA
Number of Channels1
Number of Circuits1
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Slew Rate10.5 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2770IDGKRG4.

Texas Instruments
Datasheet64 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet74 pages11 years ago
iiiC
Datasheet73 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.923
$ 0.923
Stock
18,928
137,174
137,174
Authorized Distributors
0
3
3
Case/Package
MSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
10.5 V/µs
10.5 V/µs
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2770IDGKRG4.

Descriptions

Descriptions of Texas Instruments TLV2770IDGKRG4 provided by its distributors.

Single 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 8-VSSOP -40 to 125
OP Amp Single GP R-R O/P ±3V/6V 8-Pin VSSOP T/R
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel op amp amplifier circuit 3mm 0.00035muA 500muV 4800kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage3 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.1 MHz
Nominal Supply Current2 mA
Number of Channels1
Number of Circuits1
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Slew Rate10.5 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2770IDGKRG4.

Texas Instruments
Datasheet64 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet74 pages11 years ago
iiiC
Datasheet73 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago