Texas Instruments TLV2761IDG4

Single 1.8-V, Micro-power, Rail-to-Rail, Single Supply Amplifier 8-SOIC -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product500 kHz
Input Bias Current15 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage3.5 mV
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage800 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product500 kHz
Nominal Supply Current28 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20 µA
Output Current10.2 mA
Output Current per Channel10.2 mA
PackagingRail/Tube
Power Dissipation710 mW
Slew Rate0.2 V/µs
Voltage Gain101.58 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2761IDG4.

Texas Instruments
Datasheet44 pages10 years ago
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Newark
Datasheet45 pages9 years ago
Datasheet43 pages11 years ago
iiiC
Datasheet43 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.636
$ 0.636
Stock
1,454
341,561
341,561
Authorized Distributors
0
2
2
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA
20 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2761IDG4.

Descriptions

Descriptions of Texas Instruments TLV2761IDG4 provided by its distributors.

Single 1.8-V, Micro-power, Rail-to-Rail, Single Supply Amplifier 8-SOIC -40 to 85
OP Amp Single GP R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:500kHz; Slew Rate:0.2V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:15pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product500 kHz
Input Bias Current15 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage1.8 V
Max I/O Voltage3.5 mV
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Dual Supply Voltage800 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product500 kHz
Nominal Supply Current28 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20 µA
Output Current10.2 mA
Output Current per Channel10.2 mA
PackagingRail/Tube
Power Dissipation710 mW
Slew Rate0.2 V/µs
Voltage Gain101.58 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2761IDG4.

Texas Instruments
Datasheet44 pages10 years ago
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Newark
Datasheet45 pages9 years ago
Datasheet43 pages11 years ago
iiiC
Datasheet43 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago