Texas Instruments TLV274INE4

550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifiers 14-PDIP -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio69 dB
Dual Supply Voltage5 V
Gain Bandwidth Product3 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current3.2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current625 µA
Operating Supply Voltage8 V
Output Current13 mA
Output Current per Channel13 mA
PackagingRail/Tube
Power Dissipation833 mW
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate2.4 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV274INE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet43 pages6 years ago
Newark
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.635
Stock
60
213,161
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
625 µA
625 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV274INE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV274INE4 provided by its distributors.

550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifiers 14-PDIP -40 to 125
OP Amp Quad GP R-R O/P ±8V/16V 14-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Wideband; Gain Bandwidth -3db:3MHz; Slew Rate:2.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio69 dB
Dual Supply Voltage5 V
Gain Bandwidth Product3 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current3.2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current625 µA
Operating Supply Voltage8 V
Output Current13 mA
Output Current per Channel13 mA
PackagingRail/Tube
Power Dissipation833 mW
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate2.4 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV274INE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet43 pages6 years ago
Newark
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago