Texas Instruments TLV2711IDBVRG4

Single, 10-V, 65-kHz operational amplifier 5-SOT-23 -40 to 85
Production

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Bandwidth65 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product65 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)450 µV
Max Dual Supply Voltage5 V
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current25 µA
Number of Channels1
Number of Circuits1
Operating Supply Current13 µA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Slew Rate0.025 V/µs
Voltage Gain118.06 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2711IDBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet33 pages9 years ago
Arrow Electronics
Datasheet32 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.568
$ 0.568
Stock
214,437
1,714,278
1,714,278
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.025 V/µs
0.025 V/µs
0.025 V/µs
Gain Bandwidth Product
65 kHz
65 kHz
65 kHz
Input Offset Voltage (Vos)
450 µV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
13 µA
13 µA
13 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Texas Instruments TLV2711IDBVRG4 provided by its distributors.

Single, 10-V, 65-kHz operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Voltage; Gain Bandwidth -3db:65kHz; Slew Rate:0.025V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Bandwidth65 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product65 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)450 µV
Max Dual Supply Voltage5 V
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current25 µA
Number of Channels1
Number of Circuits1
Operating Supply Current13 µA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Slew Rate0.025 V/µs
Voltage Gain118.06 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2711IDBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet33 pages9 years ago
Arrow Electronics
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago