Texas Instruments TLV2625IDRG4

800 uA/ch, 11Mhz, RRO, Low Voltage, Quad Channel Op Amp with Shutdown 16-SOIC -40 to 125
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins16
Technical
Bandwidth11 MHz
Common Mode Rejection Ratio77 dB
Gain Bandwidth Product11 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage2.75 V
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product11 MHz
Nominal Supply Current4 mA
Number of Channels4
Number of Circuits4
Operating Supply Current800 µA
Operating Supply Voltage2.75 V
Output Current28 mA
Output Current per Channel28 mA
PackagingTape & Reel
Slew Rate7 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2625IDRG4.

Texas Instruments
Datasheet24 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
Stock
1
33,943
33,943
Authorized Distributors
0
1
1
Case/Package
D
D
D
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
800 µA
800 µA
800 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2625IDRG4.

Descriptions

Descriptions of Texas Instruments TLV2625IDRG4 provided by its distributors.

800 uA/ch, 11Mhz, RRO, Low Voltage, Quad Channel Op Amp with Shutdown 16-SOIC -40 to 125
RoHS Compliant EAR99 Tape & Reel AUTOMOTIVE op amp amplifier circuit 9.9mm 0.0002muA 250muV 11000kHz
OP Amp Quad GP R-R O/P ±2.75V/5.5V 16-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:11MHz; Slew Rate:4.5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins16
Technical
Bandwidth11 MHz
Common Mode Rejection Ratio77 dB
Gain Bandwidth Product11 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage2.75 V
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product11 MHz
Nominal Supply Current4 mA
Number of Channels4
Number of Circuits4
Operating Supply Current800 µA
Operating Supply Voltage2.75 V
Output Current28 mA
Output Current per Channel28 mA
PackagingTape & Reel
Slew Rate7 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2625IDRG4.

Texas Instruments
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago