Texas Instruments TLV2622IDGKG4

800 uA/ch, 11MHz, O, Low Voltage, Dual Channel Op Amp 8-VSSOP -40 to 125
In Stock

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth11 MHz
Common Mode Rejection Ratio77 dB
Gain Bandwidth Product11 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product11 MHz
Nominal Supply Current2 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current800 µA
Operating Supply Voltage2.75 V
Output Current28 mA
Output Current per Channel28 mA
PackagingRail/Tube
Power Dissipation481 mW
Slew Rate4.5 V/µs
Voltage Gain100 dB
Dimensions
Height970 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2622IDGKG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.841
$ 0.841
Stock
51,787
633,870
633,870
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
800 µA
800 µA
800 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2622IDGKG4.

Descriptions

Descriptions of Texas Instruments TLV2622IDGKG4 provided by its distributors.

800 uA/ch, 11MHz, O, Low Voltage, Dual Channel Op Amp 8-VSSOP -40 to 125
OP Amp Dual GP R-R O/P ±2.75V/5.5V 8-Pin VSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:11MHz; Slew Rate:4.5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth11 MHz
Common Mode Rejection Ratio77 dB
Gain Bandwidth Product11 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product11 MHz
Nominal Supply Current2 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current800 µA
Operating Supply Voltage2.75 V
Output Current28 mA
Output Current per Channel28 mA
PackagingRail/Tube
Power Dissipation481 mW
Slew Rate4.5 V/µs
Voltage Gain100 dB
Dimensions
Height970 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2622IDGKG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago