Texas Instruments TLV2475CDG4

Quad Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 16-SOIC 0 to 70
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins16
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio64 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)2.2 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2.2 mV
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.6 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current600 µA
Operating Supply Voltage3 V
Output Current35 mA
Output Current per Channel35 mA
PackagingRail/Tube
Power Dissipation1.09 W
Slew Rate1.5 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2475CDG4.

Texas Instruments
Datasheet52 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet63 pages9 years ago
Datasheet62 pages10 years ago
Arrow Electronics
Datasheet60 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.122
$ 2.122
Stock
44
146,134
146,134
Authorized Distributors
0
2
2
Case/Package
D
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 µA
600 µA
600 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2475CDG4.

Descriptions

Descriptions of Texas Instruments TLV2475CDG4 provided by its distributors.

Quad Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 16-SOIC 0 to 70
OP Amp Quad GP R-R I/O ±3V/6V 16-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins16
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio64 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)2.2 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2.2 mV
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.6 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current600 µA
Operating Supply Voltage3 V
Output Current35 mA
Output Current per Channel35 mA
PackagingRail/Tube
Power Dissipation1.09 W
Slew Rate1.5 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2475CDG4.

Texas Instruments
Datasheet52 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet63 pages9 years ago
Datasheet62 pages10 years ago
Arrow Electronics
Datasheet60 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago