Texas Instruments TLV2470IDR

Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio61 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)2.2 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2.2 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current900 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current600 µA
Operating Supply Voltage3 V
Output Current35 mA
Output Current per Channel35 mA
PackagingTape and Reel
Power Dissipation710 mW
Slew Rate1.4 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2470IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet63 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet52 pages16 years ago
Datasheet16 pages24 years ago
Augswan
Datasheet67 pages1 year ago
SHENGYU ELECTRONICS
Datasheet67 pages1 year ago
Arrow Electronics
Datasheet60 pages11 years ago
DigiKey
Datasheet42 pages20 years ago
Sierra IC
Datasheet35 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.914
$ 1.274
$ 1.274
Stock
99,567
300,144
300,144
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.4 V/µs
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
61 dB
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2470IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2470IDR provided by its distributors.

Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:2.8MHz; Slew Rate:1.4V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth2.8 MHz
Common Mode Rejection Ratio61 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)2.2 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2.2 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current900 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current600 µA
Operating Supply Voltage3 V
Output Current35 mA
Output Current per Channel35 mA
PackagingTape and Reel
Power Dissipation710 mW
Slew Rate1.4 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2470IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet63 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet52 pages16 years ago
Datasheet16 pages24 years ago
Augswan
Datasheet67 pages1 year ago
SHENGYU ELECTRONICS
Datasheet67 pages1 year ago
Arrow Electronics
Datasheet60 pages11 years ago
DigiKey
Datasheet42 pages20 years ago
Sierra IC
Datasheet35 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago