Texas Instruments TLV2464CN

Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth6.4 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product6.4 MHz
Input Bias Current14 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.6 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current550 µA
Operating Supply Voltage3 V
Output Current80 mA
Output Current per Channel80 mA
Power Dissipation1.6 W
Slew Rate1.6 V/µs
Voltage Gain109 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2464CN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages8 years ago
Datasheet58 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet7 pages25 years ago
SHENGYU ELECTRONICS
Datasheet77 pages1 year ago
element14 APAC
Datasheet73 pages9 years ago
Datasheet72 pages9 years ago
Datasheet73 pages9 years ago
Newark
Datasheet71 pages11 years ago
Arrow Electronics
Datasheet71 pages11 years ago
DigiKey
Datasheet54 pages20 years ago
Sierra IC
Datasheet45 pages20 years ago

Inventory History

3 month trend:
+1.94%

Alternate Parts

Price @ 1000
$ 1.66
$ 1.67
$ 1.67
Stock
304,888
6,338
6,338
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2464CN.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2464CN provided by its distributors.

Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-PDIP 0 to 70
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Operational Amplifier (Op-Amp) IC
QUAD OP-AMP 2200 uV OFFSET-MAX 5.2 MHz BAND WIDTH PDIP14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Wideband; Gain Bandwidth -3db:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/t,s of slew rate with only 500 t,A of supply current,providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultra low supply current mode (IDD = 0.3 t,A/ch). While in shutdown,the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/\Delta Hz and input offset voltage of 100 t,V. This family is available in the low-profile SOT23, MSOP, and TS SOP packages. The TLV2460 is the firs trail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range (TA = -40oC to 125oC) for use in industrial control and automotive systems, and over the military temperature range (TA = -55oC to 125oC) for use in military systems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth6.4 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product6.4 MHz
Input Bias Current14 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.6 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current550 µA
Operating Supply Voltage3 V
Output Current80 mA
Output Current per Channel80 mA
Power Dissipation1.6 W
Slew Rate1.6 V/µs
Voltage Gain109 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2464CN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages8 years ago
Datasheet58 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet7 pages25 years ago
SHENGYU ELECTRONICS
Datasheet77 pages1 year ago
element14 APAC
Datasheet73 pages9 years ago
Datasheet72 pages9 years ago
Datasheet73 pages9 years ago
Newark
Datasheet71 pages11 years ago
Arrow Electronics
Datasheet71 pages11 years ago
DigiKey
Datasheet54 pages20 years ago
Sierra IC
Datasheet45 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago